Filter Your Search
1 - 10 of 14 results
|
A2F500M3E-1CS288Y
Actel Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 78 | 78 | 11520 | 500000 | 11520 | FIELD PROGRAMMABLE GATE ARRAY | OTHER | SQUARE | CMOS | 11520 CLBS, 500000 GATES | 100 MHz | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | ACTEL CORP | 0.50 MM PITCH, CSP-288 | unknown | ||||||
|
A2F500M3E-1CS288Y
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | OTHER | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | e0 | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROSEMI CORP | TFBGA, BGA288,21X21,20 | compliant | 8542.39.00.01 | |||||
|
A2F500M3E-1CS288Y
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | OTHER | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | e0 | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, CSP-288 | compliant | 8542.39.00.01 | |||||
|
A2F500M3E-1CS288I
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | e0 | 100 °C | -40 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROSEMI CORP | TFBGA, BGA288,21X21,20 | compliant | 8542.39.00.01 | ||||
|
A2F500M3E-1CS288YI
Microsemi Corporation
|
Check for Price Buy | Yes | Transferred | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | e0 | 100 °C | -40 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | TIN LEAD SILVER | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROSEMI CORP | TFBGA, BGA288,21X21,20 | compliant | 8542.39.00.01 | ||||
|
A2F500M3E-1CS288I
Actel Corporation
|
Check for Price Buy | No | Transferred | 1.5 V | 78 | 78 | 11520 | 500000 | 11520 | FIELD PROGRAMMABLE GATE ARRAY | SQUARE | CMOS | 11520 CLBS, 500000 GATES | 100 MHz | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | ACTEL CORP | 0.50 MM PITCH, CSP-288 | unknown | ||||||||
|
A2F500M3E-1CS288YC
Microsemi FPGA & SoC
|
Check for Price Buy | Transferred | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | OTHER | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROSEMI SOC PRODUCTS GROUP | , | unknown | 8542.39.00.01 | |||||||||
|
A2F500M3E-1CS288YI
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | INDUSTRIAL | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | Not Qualified | e0 | 100 °C | -40 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | Tin/Lead/Silver (Sn/Pb/Ag) | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROCHIP TECHNOLOGY INC | 0.50 MM PITCH, CSP-288 | compliant | 8542.39.00.01 | ||||
|
A2F500M3E-1CS288YC
Microsemi Corporation
|
Check for Price Buy | Transferred | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | OTHER | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROSEMI CORP | , | unknown | 8542.39.00.01 | |||||||||
|
A2F500M3E-1CS288
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.5 V | 135 | 135 | 11520 | 500000 | FPGA SOC | SQUARE | CMOS | 500000 GATES | 1.575 V | 1.425 V | S-PBGA-B288 | 85 °C | 288 | PLASTIC/EPOXY | TFBGA | BGA288,21X21,20 | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 500 µm | BOTTOM | 11 mm | 11 mm | 1.05 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.39.00.01 |