Filter Your Search
1 - 1 of 1 results
![]() |
A29K1P-DA
NKK Switches
|
Check for Price | Yes | Yes | Active | 50000 Cycle(s) | 0.05 mΩ | DPDT | GOLD | ROCKER SWITCH | ROCKER | 0.4VA@28VDC | ON-OFF-(ON) | 500VAC V | 500 MΩ | 2.73 N | e4 | -30 °C | 85 °C | THROUGH HOLE-STRAIGHT | 26 deg | NICKEL | BRASS | PHOSPHOR BRONZE | GOLD | BREAK-BEFORE-MAKE | BRASS | GLASS FILLED POLYAMIDE | 6 | EPOXY | WAVE | NO | GOLD | BRASS | SOLDER | 0.276 inch | 5.842 mm | 8.6106 mm | 0.122 inch | NKK SWITCHES CO LTD | not_compliant | EAR99 | 8536.50.70.00 | NKK Switches |