Parametric results for: A1148EUA under Other Signal Circuits

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: a1148eua
Select parts from the table below to compare.
Compare
Compare
A1148EUATI
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.5 V INDUSTRIAL R-PSIP-T3 Not Qualified e0 85 °C -40 °C 3 PLASTIC/EPOXY SIP SIP3,.03,50 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.26 mm 1.52 mm ALLEGRO MICROSYSTEMS LLC SIP SIP, 3 compliant 8542.39.00.01
A1148EUA
Allegro MicroSystems LLC
Check for Price Buy No Obsolete 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.5 V INDUSTRIAL R-PSIP-T3 Not Qualified e0 85 °C -40 °C 3 PLASTIC/EPOXY SIP SIP3,.03,50 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.26 mm 1.52 mm ALLEGRO MICROSYSTEMS LLC SIP SIP, 3 compliant 8542.39.00.01
A1148EUATI-T
Allegro MicroSystems LLC
Check for Price Buy Yes Obsolete 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.5 V INDUSTRIAL R-PSIP-T3 Not Qualified e3 85 °C -40 °C 260 40 3 PLASTIC/EPOXY SIP SIP3,.03,50 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 4.105 mm 5.26 mm 1.52 mm ALLEGRO MICROSYSTEMS LLC SIP SIP, 3 compliant 8542.39.00.01
A1148EUA-T
Allegro MicroSystems LLC
Check for Price Buy Yes Obsolete 12 V NO ANALOG CIRCUIT BICMOS 1 24 V 3.5 V INDUSTRIAL R-PSIP-T3 Not Qualified e3 1 85 °C -40 °C 3 PLASTIC/EPOXY SIP RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 1.27 mm SINGLE 4.09 mm 5.26 mm 1.52 mm ALLEGRO MICROSYSTEMS LLC SIP SIP-3 3 unknown 8542.39.00.01