Parametric results for: 9fgl06p1a000kilf under Clock Generators

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 9fgl06p1a000kilf
Select parts from the table below to compare.
Compare
Compare
9FGL06P1A000KILFT
Integrated Device Technology Inc
Check for Price Buy Yes Obsolete 40 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC 5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-40 compliant EAR99 8542.39.00.01
9FGL06P1A000KILF
Integrated Device Technology Inc
Check for Price Buy Yes Obsolete 40 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 40 UNSPECIFIED HVQCCN SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC 5 X 5 MM, 0.40 MM PITCH, ROHS COMPLIANT, VFQFPN-40 compliant EAR99 8542.39.00.01