Filter Your Search
1 - 2 of 2 results
|
9FG108EFILFT
Renesas Electronics Corporation
|
$3.5799 Buy | Yes | Yes | Active | 28 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | RENESAS ELECTRONICS CORP | SSOP | SSOP-48 | 48 | PVG48 | compliant | NLR | 8542390001 | Renesas Electronics | |||
|
9FG108EFILFT
Integrated Device Technology Inc
|
Check for Price Buy | Yes | Yes | Transferred | 28 MHz | 400 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 225 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | SSOP | SSOP48,.4 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin (Sn) | GULL WING | 635 µm | DUAL | 2.8 mm | 7.5 mm | 15.875 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-48 | 48 | PVG48 | compliant | EAR99 | 8542.39.00.01 |