Parametric results for: 961102-6404-ar under Headers and Edge Type Connectors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 9611026404ar
Select parts from the table below to compare.
Compare
Compare
961102-6404-AR
3M Interconnect
$0.1480 Buy Yes Yes Obsolete 2 1 2.54 mm 1 2 A MALE BOARD POLYETHYLENE GOLD (10) OVER NICKEL (100) STRAIGHT BOARD CONNECTOR ROHS COMPLIANT 1000VDC V NO 500 MΩ NO NO e3 NO UL 94V-0 -25 °C 105 °C RECEPTACLE MATTE TIN (118) OVER NICKEL (100) COPPER ALLOY RECTANGULAR SQ PIN-SKT BLACK 0.1 inch MULTIPLE MATING PARTS AVAILABLE NO ONE GENERAL PURPOSE RECTANGULAR 10u inch SOLDER 0.098 inch 0.098 inch 0.2 inch 0.13 inch 3M ELECTRONIC PRODUCTS DIVISION ROHS COMPLIANT compliant EAR99 8536.69.40.40 3M