Filter Your Search
1 - 1 of 1 results
![]() |
93LC46T-I/MS
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 3.3 V | 2 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 3 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 5 ms | S-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.18 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP | TSSOP, | 8 | compliant | EAR99 | 8542.32.00.51 |