Filter Your Search
1 - 2 of 2 results
![]() |
93LC46CXT-E/MCG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 3 V | 3 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 6 ms | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE, SHRINK PITCH | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | SON | HVSSON, | 8 | compliant | EAR99 | 8542.32.00.51 | ||
![]() |
93LC46CXT-E/MC
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | AUTOMOTIVE | 6 ms | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | HVSON | RECTANGULAR | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 500 µm | DUAL | 1 mm | 3 mm | 2 mm | MICROCHIP TECHNOLOGY INC | DFN | HVSON, | 8 | compliant | EAR99 | 8542.32.00.51 |