Filter Your Search
1 - 1 of 1 results
![]() |
93LC46C-I/PX
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 5 V | 3 MHz | EEPROM | 8 | 1 | 64 | 64 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | DIP, | 8 | compliant | EAR99 | 8542.32.00.51 |