Parametric results for: 93lc46bt-e/st under EEPROMs

Filter Your Search

1 - 9 of 9 results

|
-
-
Manufacturer Part Number: 93lc46btest
Select parts from the table below to compare.
Compare
Compare
93LC46BT-E/STX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, 8 compliant EAR99 8542.32.00.51
93LC46B-TE/STGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, 8 compliant EAR99 8542.32.00.51
93LC46B-TE/STG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, 8 compliant
93LC46BT-E/STGX
Microchip Technology Inc
Check for Price Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51
93LC46B-TE/STX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 8 compliant
93LC46B-TE/ST
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP 4.40 MM, LEAD FREE, PLASTIC, MO-153, TSSOP-8 8 compliant
93LC46BT-E/ST
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 64 64 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8 8 compliant EAR99 8542.32.00.51 Microchip
93LC46BT-E/ST15KVAO
Microchip Technology Inc
Check for Price Yes Active 1.024 kbit 16 64X16 5 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 64 64 words SYNCHRONOUS SERIAL 5 V MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 e3 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP-8 compliant EAR99 8542.32.00.51
93LC46BT-E/STG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC TSSOP, TSSOP8,.25 8 compliant EAR99 8542.32.00.51