Parametric results for: 93lc46at-i/mny under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc46atimny
Select parts from the table below to compare.
Compare
Compare
93LC46AT-I/MNY
Microchip Technology Inc
$0.3945 Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms SOFTWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY SON SOLCC8,.11,20 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD NO LEAD 500 µm DUAL 3 mm 2 mm MICROCHIP TECHNOLOGY INC SON, SOLCC8,.11,20 compliant EAR99 8542.32.00.51