Parametric results for: 93lc46a-i/sng under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 93lc46aisng
Select parts from the table below to compare.
Compare
Compare
93LC46A-I/SNGX
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 3 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93LC46A-I/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51