Parametric results for: 93LC66CT-E/SN15KV09 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc66ctesn15kv09
Select parts from the table below to compare.
Compare
Compare
93LC66CT-E/SN15KV09
Microchip Technology Inc
Check for Price Yes Active 4.096 kbit 16 256X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 256 256 words SYNCHRONOUS SERIAL 5 V MICROWIRE 5 µA 5 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms HARDWARE/SOFTWARE R-PDSO-G8 e3 1 125 °C -40 °C 260 AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.32.00.51