Parametric results for: 93LC66C-I/ST under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 93lc66cist
Select parts from the table below to compare.
Compare
Compare
93LC66C-I/ST
Microchip Technology Inc
$0.4700 Buy Yes Yes Active 4.096 kbit 16 256X16 3 V 3 MHz EEPROM ALSO CONFIGURABLE AS 512 X 8 8 200 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL YES 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
93LC66C-I/STG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 4.096 kbit 16 256X16 3 V 3 MHz EEPROM ALSO CONFIGURABLE AS 512 X 8 8 200 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 AEC-Q100 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 4.40 MM, ROHS COMPLIANT, PLASTIC, TSSOP-8
93LC66C-I/ST15KVAO
Microchip Technology Inc
Check for Price Buy Yes Active 4.096 kbit 16 256X16 5 V 3 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 256 256 words SYNCHRONOUS 3-STATE SERIAL 5 V MICROWIRE 1 µA 2 µA 5.5 V 4.5 V CMOS 6 ms R-PDSO-G8 85 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC compliant TSSOP-8