Parametric results for: 93LC46T/SN under EEPROMs

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: 93lc46tsn
Select parts from the table below to compare.
Compare
Compare
93LC46T/SN
Microchip Technology Inc
$0.7485 Buy Yes Yes Not Recommended 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 1 64 64 words SYNCHRONOUS SERIAL 3 V MICROWIRE 100 µA 3 µA 5.5 V 2.5 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 TS 16949 30 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.150 INCH, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 1991-01-01 Microchip
93LC46T/SNB21
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 1.024 kbit 16 64X16 4.5 V 2 MHz EEPROM 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS 8 40 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 3 µA 6 V 2 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93LC46T/SNB22
Microchip Technology Inc
Check for Price Buy Yes Yes Not Recommended 1.024 kbit 16 64X16 4.5 V 2 MHz EEPROM 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS 8 40 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 3 µA 6 V 2 V CMOS COMMERCIAL 10 ms R-PDSO-G8 Not Qualified e3 1 70 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51