Parametric results for: 93LC46CXT-E/SNG under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc46cxtesng
Select parts from the table below to compare.
Compare
Compare
93LC46CXT-E/SNG
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 8 200 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51