Parametric results for: 93LC46BT-E/STGX under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 93lc46btestgx
Select parts from the table below to compare.
Compare
Compare
93LC46B-TE/STGX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, 8 compliant EAR99 8542.32.00.51
93LC46BT-E/STGX
Microchip Technology Inc
Check for Price Buy Yes Active 1.024 kbit 16 64X16 3 V 3 MHz EEPROM 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP, compliant EAR99 8542.32.00.51