Parametric results for: 93LC46B-I/SND22 under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc46bisnd22
Select parts from the table below to compare.
Compare
Compare
93LC46B-I/SND22
Microchip Technology Inc
Check for Price Yes Yes Active 1.024 kbit 16 64X16 3 V 2 MHz EEPROM 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 200 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51