Filter Your Search
1 - 1 of 1 results
![]() |
93LC46B-I/SN400
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 1.024 kbit | 16 | 64X16 | 3 V | 2 MHz | EEPROM | 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS | 200 | 1 | 64 | 64 words | SYNCHRONOUS | 3-STATE | SERIAL | MICROWIRE | 2 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | 6 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 |