Parametric results for: 93LC46AXT-I/SN under EEPROMs

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: 93lc46axtisn
Select parts from the table below to compare.
Compare
Compare
93LC46AXT-I/SNROC
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 200 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93LC46AXTI/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 1 128 128 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant
93LC46AXT-I/SNRVA
Microchip Technology Inc
Check for Price Buy Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 200 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
93LC46AXT-I/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 1000000 ERASE/WRITE CYCLES MIN; DATA RETENTION > 200 YEARS 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51
93LC46AXT-I/SNX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93LC46AXT-I/SNG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 3 V 2 MHz EEPROM 200 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 1 µA 2 µA 5.5 V 2.5 V CMOS INDUSTRIAL 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51