Parametric results for: 93LC46/SM under EEPROMs

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 93lc46sm
Select parts from the table below to compare.
Compare
Compare
93LC46/SM
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 16 64X16 4.5 V 2 MHz EEPROM 100K ERASE/WRITE CYCLES MIN; DATA RETENTION > 40 YEARS 8 200 1000000 Write/Erase Cycles 1 64 64 words SYNCHRONOUS 3-STATE SERIAL MICROWIRE 30 µA 3 µA 6 V 2 V CMOS COMMERCIAL 10 ms SOFTWARE R-PDSO-G8 Not Qualified e3 70 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.03 mm 5.28 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.3 8 compliant EAR99 8542.32.00.51