Parametric results for: 93C46CT-E/MSX under EEPROMs

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 93c46ctemsx
Select parts from the table below to compare.
Compare
Compare
93C46C-TE/MSX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 8 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC TSSOP TSSOP, 8 compliant
93C46CT-E/MSX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 16 64X16 5 V 3 MHz EEPROM 8 1 64 64 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MICROCHIP TECHNOLOGY INC MSOP TSSOP, 8 compliant EAR99 8542.32.00.51