Parametric results for: 93C46AT-E/SN under EEPROMs

Filter Your Search

1 - 8 of 8 results

|
Manufacturer Part Number: 93c46atesn
Select parts from the table below to compare.
Compare
Compare
93C46A-TE/SNG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant
93C46A-TE/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant
93C46A-TE/SNGX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93C46AT-E/SNG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, SOP8,.25 8 compliant EAR99 8542.32.00.51
93C46A-TE/SNX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant
93C46AT-E/SNGX
Microchip Technology Inc
Check for Price Buy Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 2 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.91 mm MICROCHIP TECHNOLOGY INC SOP, compliant EAR99 8542.32.00.51
93C46AT-E/SNX
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 1 128 128 words SYNCHRONOUS SERIAL MICROWIRE 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 40 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOP, 8 compliant EAR99 8542.32.00.51
93C46AT-E/SN
Microchip Technology Inc
Check for Price Buy Yes Yes Active 1.024 kbit 8 128X8 5 V 3 MHz EEPROM 200 1000000 Write/Erase Cycles 1 1 128 128 words SYNCHRONOUS TOTEM POLE SERIAL YES NO MICROWIRE 5 µA 2 µA 5.5 V 4.5 V CMOS AUTOMOTIVE 6 ms SOFTWARE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, ROHS COMPLIANT, PLASTIC, SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip