Filter Your Search
1 - 4 of 4 results
![]() |
93C46A-TE/SNG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 3 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | ||||||||||
![]() |
93C46A-TE/SNGX
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 3 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||
![]() |
93C46AT-E/SNG
Microchip Technology Inc
|
Check for Price Buy | Yes | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 3 MHz | EEPROM | 200 | 1000000 Write/Erase Cycles | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 5 µA | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 6 ms | SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.32.00.51 | ||||
|
93C46AT-E/SNGX
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 1.024 kbit | 8 | 128X8 | 5 V | 3 MHz | EEPROM | 1 | 128 | 128 words | SYNCHRONOUS | SERIAL | MICROWIRE | 2 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | 2 ms | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.91 mm | MICROCHIP TECHNOLOGY INC | SOP, | compliant | EAR99 | 8542.32.00.51 |