Parametric results for: 8t49n241-998nlgi under Clock Generators

Filter Your Search

1 - 4 of 4 results

All Filters
|
Manufacturer Part Number: 8t49n241998nlgi
Select parts from the table below to compare.
Compare
Compare
8T49N241-998NLGI
Integrated Device Technology Inc
$8.8462 Yes Yes Transferred 50 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 48 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-40 40 NLG40P2 compliant EAR99 8542.39.00.01
8T49N241-998NLGI
Renesas Electronics Corporation
Check for Price Yes Yes Active 50 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 48 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-40 40 NLG40P2 compliant NLR 8542390001 Renesas Electronics
8T49N241-998NLGI8
Integrated Device Technology Inc
Check for Price Yes Yes Transferred 50 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 48 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-40 40 NLG40P2 compliant EAR99 8542.39.00.01
8T49N241-998NLGI8
Renesas Electronics Corporation
Check for Price Yes Yes Active 50 MHz 1 GHz YES 2.5 V CLOCK GENERATOR, OTHER CMOS IT ALSO OPERATES AT 3.3V NOMINAL SUPPLY 48 mA 2.625 V 2.375 V INDUSTRIAL S-XQCC-N40 e3 3 85 °C -40 °C 260 40 UNSPECIFIED HVQCCN LCC40,.24SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 6 mm 6 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-40 40 NLG40P2 compliant NLR 8542390001 Renesas Electronics