Filter Your Search
1 - 2 of 2 results
|
89898-308ALF
Amphenol FCi
|
$1.1592 Buy | Yes | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TAPE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .29746 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.397 inch | AMPHENOL FCI ASIA PTE LTD | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | ||||
|
89898-308ALF
Amphenol Communications Solutions
|
$1.2362 Buy | Yes | Active | 16 | 2 | 2.54 mm | 2 | 20 mΩ | 3 A | FEMALE | BOARD | GLASS FILLED POLYETHYLENE | GOLD (30) | STRAIGHT | BOARD CONNECTOR | ROHS COMPLIANT, TAPE PACKAGING | 1400VAC V | NO | 1.4734 N | 100 GΩ | POLARIZED HOUSING | .29746 N | NO | NO | e3 | NO | UL | 94V-0 | -65 °C | 125 °C | RECEPTACLE | MATTE TIN OVER NICKEL | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 30u inch | SURFACE MOUNT | 0.2 inch | 0.283 inch | 0.397 inch | AMPHENOL COMMUNICATIONS SOLUTIONS | ROHS COMPLIANT | compliant | EAR99 | 8536.69.40.40 | 16 | Amphenol Communications Solutions |