Parametric results for: 85CNQ015ASM under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
-
Manufacturer Part Number: 85cnq015asm
Select parts from the table below to compare.
Compare
Compare
85CNQ015ASMPBF
International Rectifier
Check for Price Buy Yes Transferred 80 A 320 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 5.2 kA 1 Not Qualified R-PSIP-T3 100 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP R-PSIP-T3 3 D61-8-SM unknown EAR99 8541.10.00.80
85CNQ015ASM
Vishay Intertechnologies
Check for Price Buy No Obsolete 80 A 320 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 5.2 kA 1 Not Qualified R-PSIP-T3 100 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC D61-8-SM, 3 PIN 3 D61-8-SM unknown EAR99 8541.10.00.80
85CNQ015ASM
International Rectifier
Check for Price Buy No No Transferred 80 A 320 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 15 V 2 SCHOTTKY HIGH RELIABILITY GENERAL PURPOSE 5.2 kA 1 Not Qualified R-PSIP-T3 e0 100 °C CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE SINGLE INTERNATIONAL RECTIFIER CORP D61-8-SM, 3 PIN 3 D61-8-SM compliant EAR99 8541.10.00.80
VS-85CNQ015ASMPBF
Vishay Intertechnologies
Check for Price Buy Yes Yes Obsolete 80 A 320 mV SILICON RECTIFIER DIODE COMMON CATHODE, 2 ELEMENTS NO 25 V 2 SCHOTTKY HIGH RELIABILITY HIGH POWER 5.2 kA 1 Not Qualified R-PSIP-T3 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED CATHODE 3 PLASTIC/EPOXY RECTANGULAR IN-LINE THROUGH-HOLE SINGLE VISHAY INTERTECHNOLOGY INC ROHS COMPLIANT, PLASTIC, D-61-8-SM, 3 PIN 3 compliant EAR99 8541.10.00.80