Parametric results for: 8503006YA under Voltage References

Filter Your Search

1 - 5 of 5 results

|
-
-
Manufacturer Part Number: 8503006ya
Select parts from the table below to compare.
Compare
Compare
8503006YA
Spectrum Microwave
Check for Price Buy Obsolete -10 V 15 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 9 ppm/°C MILITARY R-XDIP-T14 Not Qualified 125 °C -55 °C MIL-STD-883 14 UNSPECIFIED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm HYCOMP INC DIP DIP, 14 unknown EAR99 8542.39.00.01
5962-8503006YA
Analog Devices Inc
Check for Price Buy No No Obsolete 10 V 15 V 13.5 V 16.5 V 10 mA 1 NO YES THREE TERMINAL VOLTAGE REFERENCE -16.5 V -13.5 V 1 HYBRID MILITARY R-CDIP-T14 Not Qualified 125 °C -55 °C NOT SPECIFIED NOT SPECIFIED 14 CERAMIC, METAL-SEALED COFIRED DIP RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20 mm 5.08 mm ANALOG DEVICES INC DIP HERMETIC SEALED, BOTTOM BRAZED, CERAMIC, DIP-14 14 compliant EAR99 8542.39.00.01
8503006YA
Analog Devices Inc
Check for Price Buy No Obsolete -10 V 15 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 9 ppm/°C MILITARY 0.055 % R-XDIP-T14 e0 Not Qualified 125 °C -55 °C MIL-STD-883 14 UNSPECIFIED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm ANALOG DEVICES INC DIP DIP-14 14 unknown EAR99 8542.39.00.01
8503006YA
Sipex Corporation
Check for Price Buy No Obsolete -10 V 15 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 9 ppm/°C MILITARY 0.055 % R-XDIP-T14 e0 Not Qualified 125 °C -55 °C MIL-STD-883 14 UNSPECIFIED DIP DIP14,.3 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm SIPEX CORP DIP-14 unknown
8503006YA
Spectrum Control
Check for Price Buy Active -10 V 15 V 13.5 V 16.5 V 1 NO YES THREE TERMINAL VOLTAGE REFERENCE 1 HYBRID 9 ppm/°C MILITARY 0.055 % R-XDIP-T14 Not Qualified 125 °C -55 °C 38535Q/M;38534H;883B 14 UNSPECIFIED DIP DIP14,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 7.62 mm 20.065 mm 5.08 mm API TECHNOLOGIES CORP DIP, DIP14,.3 compliant EAR99 8542.39.00.01