Filter Your Search
1 - 7 of 7 results
![]() |
8503001YA
Spectrum Microwave
|
Check for Price | Transferred | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 9 ppm/°C | MILITARY | 0.08 % | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | SPECTRUM CONTROL INC (LEGACY) | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
8503001YA
Defense Logistics Agency
|
Check for Price | Active | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | 9 ppm/°C | MILITARY | R-XDIP-T14 | Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | DEFENSE LOGISTICS AGENCY | DIP-14 | unknown | ||||||||||||||||
|
8503001YA
Sipex Corporation
|
Check for Price | No | Obsolete | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 9 ppm/°C | MILITARY | 0.08 % | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | SIPEX CORP | DIP-14 | unknown | |||||||||||
![]() |
8503001YA
Analog Devices Inc
|
Check for Price | No | No | Obsolete | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 9 ppm/°C | MILITARY | 0.08 % | R-XDIP-T14 | e0 | Not Qualified | 1 | 125 °C | -55 °C | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP-14 | 14 | unknown | EAR99 | 8542.39.00.01 | ||||||
![]() |
5962-8503001YA
Analog Devices Inc
|
Check for Price | No | No | Active | 10 V | 15 V | 13.5 V | 16.5 V | 10 mA | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | MILITARY | R-CDIP-T14 | Not Qualified | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | CERAMIC, METAL-SEALED COFIRED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20 mm | 5.08 mm | ANALOG DEVICES INC | DIP | DIP, | 14 | compliant | EAR99 | 8542.39.00.01 | |||||||||
|
8503001YA
Spectrum Control
|
Check for Price | Active | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 9 ppm/°C | MILITARY | 0.08 % | R-XDIP-T14 | Not Qualified | 125 °C | -55 °C | 38535Q/M;38534H;883B | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | SPECTRUM CONTROL INC | DIP-14 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||
|
8503001YA
Exar Corporation
|
Check for Price | No | Obsolete | 10 V | 15 V | 13.5 V | 16.5 V | 1 | NO | YES | THREE TERMINAL VOLTAGE REFERENCE | 1 | HYBRID | 9 ppm/°C | MILITARY | 0.08 % | R-XDIP-T14 | e0 | Not Qualified | 125 °C | -55 °C | MIL-STD-883 | 14 | UNSPECIFIED | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.62 mm | 20.065 mm | 5.08 mm | SIPEX CORP | DIP-14 | unknown |