Parametric results for: 840004AG-01LFT under Clock Generators

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: 840004ag01lft
Select parts from the table below to compare.
Compare
Compare
ICS840004AG-01LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 25 MHz 175 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) - annealed GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP20,.25 20 compliant EAR99 8542.39.00.01
840004AG-01LFT
Renesas Electronics Corporation
Check for Price Yes Yes Obsolete 25 MHz 175 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V R-PDSO-G20 e3 1 70 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP-20 20 unknown NLR 8542390001 PGG20 Renesas Electronics
840004AG-01LFT
Integrated Device Technology Inc
Check for Price Yes Yes Obsolete 25 MHz 175 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 100 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 6.50 X 4.40 MM, 0.92 MM HEIGHT, ROHS COMPLIANT, MO-153, TSSOP-20 20 compliant EAR99 8542.39.00.01 PGG20