Parametric results for: 82472C under Fixed Inductors

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 82472c
Select parts from the table below to compare.
Compare
Compare
82472C
Murata Manufacturing Co Ltd
$0.3801 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 190 mΩ 20 % YES 10 kHz 800 mA 58 MHz 20 1310 POWER INDUCTOR 1 NO Q IS MEASURED AT 1 MHZ 85 °C -40 °C Rectangular 2 SMT TR, EMBOSSED, 13 INCH RECTANGULAR PACKAGE DUAL ENDED ONE SURFACE 2 mm 2.5 mm 3.2 mm MURATA MANUFACTURING CO LTD CHIP compliant
82472C
Murata Power Solutions
$0.5485 Yes Active GENERAL PURPOSE INDUCTOR 4.7 µH 190 mΩ 20 % YES 10 kHz 800 mA 58 MHz IRON 20 1210 8200 POWER INDUCTOR 1 8200 NO Q MEASURED AT 1 MHZ e3 85 °C -40 °C Chip 2 SMT TR RECTANGULAR PACKAGE Tin (Sn) DUAL ENDED WRAPAROUND 2 mm 3.2 mm 2.5 mm MURATA POWER SOLUTIONS INC ROHS COMPLIANT compliant