Parametric results for: 7914g-1-032e under Keypad Switches

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: 7914g1032e
Select parts from the table below to compare.
Compare
Compare
7914G-1-032E
Bourns Inc
$0.6581 Yes Active 100 mA 16 V 0.1 mΩ 1 SPST MOMENTARY GOLD KEYPAD SWITCH PUSHBUTTON CONSULT FACTORY 1X1 .1A@16VDC 100 mA N.O.-N.C. 16 V 250VAC V 100 MΩ 3.92 N e4 -55 °C 125 °C SURFACE MOUNT-STRAIGHT SILICONE RUBBER STAINLESS STEEL GOLD SNAP ACTION STAINLESS STEEL STAINLESS STEEL THERMOPLASTIC TAPE AND REEL WATER PROOF NO Nickel/Palladium/Gold (Ni/Pd/Au) PHOSPHOR BRONZE SOLDER 0.032 inch 5 mm 2.54 mm 5 mm BOURNS INC ROHS COMPLIANT compliant EAR99 8536.50.90.40 Bourns