Parametric results for: 78253/55JVC-R under SMPS Transformers

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: 7825355jvcr
Select parts from the table below to compare.
Compare
Compare
78253/55JVC-R
Murata Manufacturing Co Ltd
$3.2400 Yes Active 1 W 5 V 170 µH 500 kHz SMPS TRANSFORMER 5 V 1 1 e3 85 °C -40 °C SURFACE MOUNT TR, 15 INCH YES Matte Tin (Sn) 6.35 mm 9.52 mm 9 mm MURATA MANUFACTURING CO LTD CHIP compliant EAR99
78253/55JVC-R
Murata Power Solutions
$4.1857 Yes Active 1 W 5 V 335 µH 500 kHz SMPS TRANSFORMER 78253J TURNS RATIO: 1:1.33 5 V 1 1 e3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES Matte Tin (Sn) 6.35 mm 9.52 mm L9.52XB8.99XH6.35 (mm) 8.99 mm MURATA POWER SOLUTIONS INC CHIP compliant