Filter Your Search
1 - 2 of 2 results
![]() |
7704302DA
Texas Instruments
|
Check for Price Buy | Yes | No | Active | 2 mV | 0.5 V/us | 300 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | BIPOLAR | VOLTAGE-FEEDBACK | 150 nA | YES | 100 nA | YES | NO | YES | NO | NO | 32 V | MILITARY | 1200 | 50000 | NO | R-CDFP-F14 | Qualified | e0 | 80 dB | 125 °C | -55 °C | 14 | CERAMIC, METAL-SEALED COFIRED | DFP | FL14,.25 | RECTANGULAR | FLATPACK | TUBE | YES | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | TEXAS INSTRUMENTS INC | DFP | 14 | not_compliant | EAR99 | 8542.39.00.01 | ||||
|
7704302DA
Defense Logistics Agency
|
Check for Price Buy | Active | 4 mV | 0.5 V/us | 100 nA | 3 mA | 70 dB | 4 | OPERATIONAL AMPLIFIER | 5 V | YES | 32 V | MILITARY | 1200 | 50000 | R-GDFP-F14 | Qualified | 70 dB | 125 °C | -55 °C | MIL-PRF-38535 | 14 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | YES | FLAT | 1.27 mm | DUAL | 2.03 mm | 6.285 mm | 9.21 mm | DEFENSE LOGISTICS AGENCY | unknown | FL-14 |