Parametric results for: 74vhc32m under Gates

Filter Your Search

1 - 10 of 43 results

|
-
-
-
-
-
Manufacturer Part Number: 74vhc32m
Select parts from the table below to compare.
Compare
Compare
74VHC32MTC
onsemi
$0.1621 Yes Yes Obsolete 5 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB TSSOP-14 948G compliant 8542.39.00.01 onsemi
74VHC32MTCX
onsemi
$0.2627 Yes Yes Active 5 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB TSSOP-14 948G compliant 8542.39.00.01 onsemi
74VHC32MTR
STMicroelectronics
Check for Price Yes Yes Obsolete 5 V 13 ns 8.5 ns 4 2 YES SOP 50 pF NO AHC/VHC/H/U/V OR GATE CMOS 8 mA 5.5 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 125 °C -55 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm STMICROELECTRONICS SOIC SOP-14 compliant 8542.39.00.01 14
MC74VHC32MR2
onsemi
Check for Price No Obsolete 5 V 13 ns 8.5 ns 4 2 YES SOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TR, 13 INCH TIN LEAD GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm ON SEMICONDUCTOR SOIC SOP, compliant 8542.39.00.01 14
74VHC32MX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 13 ns 8.5 ns 4 2 YES SOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR MATTE TIN GULL WING 1.27 mm DUAL 1.753 mm 3.9 mm 8.6235 mm FAIRCHILD SEMICONDUCTOR CORP SOIC 0.150 INCH, MS-012, SOIC-14 14LD,SOIC,JEDEC MS-012, .150", NARROW BODY compliant 8542.39.00.01 14 EAR99
74VHC32MSC
Texas Instruments
Check for Price No Obsolete 5 V 8.5 ns YES SSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP SSOP, SSOP14,.25 unknown 8542.39.00.01
74VHC32MTC
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 13 ns 8.5 ns 4 2 YES TSSOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 14 EAR99
74VHC32MX
National Semiconductor Corporation
Check for Price Transferred 5 V 8.5 ns 4 2 YES SOP 50 pF AHC/VHC OR GATE CMOS INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NATIONAL SEMICONDUCTOR CORP 0.150 INCH, PLASTIC, SOIC-14 unknown 8542.39.00.01
MC74VHC32M
Motorola Semiconductor Products
Check for Price No Transferred 5 V 13 ns 8.5 ns 4 2 YES SOP 50 pF NO AHC/VHC OR GATE CMOS 8 mA 20 µA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.3 RECTANGULAR SMALL OUTLINE TUBE Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL 2.05 mm 5.275 mm 10.2 mm MOTOROLA INC EIAJ, PLASTIC, SOIC-14 unknown 8542.39.00.01
74VHC32MSC
National Semiconductor Corporation
Check for Price No Obsolete 5 V 8.5 ns YES SSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP SSOP, SSOP14,.25 unknown 8542.39.00.01