Parametric results for: 74lvc74adb,112 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
-
-
Manufacturer Part Number: 74lvc74adb112
Select parts from the table below to compare.
Compare
Compare
74LVC74ADB,112
Nexperia
$0.1208 Buy Yes Obsolete 1.8 V 11.9 ns 2 1 YES SSOP POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SSOP-14 14 SOT337-1 compliant 8542.39.00.01 2017-02-01 Nexperia
74LVC74ADB,112
NXP Semiconductors
Check for Price Buy Yes Transferred 2.7 V 7.5 ns 6.5 ns 2 1 YES SSOP 120 MHz 50 pF POSITIVE EDGE LVC/LCX/Z D FLIP-FLOP CMOS 120 MHz 24 mA COMPLEMENTARY 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 14 SOT337-1 compliant 8542.39.00.01