Filter Your Search
1 - 2 of 2 results
![]() |
74LVC595APW,118
Nexperia
|
$0.3344 | Yes | Active | 3.3 V | 18.2 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | S-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NEXPERIA | TSSOP | 4.40 MM, PLASTIC, SOT403-1, MO-153, TSSOP-16 | 16 | SOT403-1 | compliant | EAR99 | 8542.39.00.01 | 2017-02-01 | Nexperia | |||
![]() |
74LVC595APW,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 18.2 ns | 1 | 8 | YES | TSSOP | RIGHT | POSITIVE EDGE | 3-STATE | LVC/LCX/Z | SERIAL IN PARALLEL OUT | CMOS | 115 MHz | TRUE | 3.6 V | 1.2 V | AUTOMOTIVE | S-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | TSSOP16,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.1 mm | 4.4 mm | 5 mm | NXP SEMICONDUCTORS | TSSOP | 4.40 MM, PLASTIC, SOT403-1, MO-153, TSSOP-16 | 16 | SOT403-1 | unknown | 8542.39.00.01 |