Filter Your Search
1 - 10 of 50 results
![]() |
SN74LVC32ADR
Texas Instruments
|
$0.0945 | Yes | Yes | Active | 3.3 V | 10.2 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
74LVC32AD,118
Nexperia
|
$0.1063 | Yes | Active | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | 50 pF | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Nexperia | SOT108-1 | 1997-06-30 | ||||||||||
![]() |
SN74LVC32ADBR
Texas Instruments
|
$0.1094 | Yes | Yes | Active | 3.3 V | 10.2 ns | 5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | TEXAS INSTRUMENTS INC | SSOP | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
SN74LVC32AD
Texas Instruments
|
$0.1431 | Yes | Yes | Active | 3.3 V | 10.2 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
74LVC32AD,112
Nexperia
|
$0.1449 | Yes | Obsolete | 3.3 V | 5.5 ns | 4 | 2 | YES | SOP | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1997-06-30 | SOP-14 | |||||||||||||
![]() |
74LVC32ADB,112
Nexperia
|
$0.2009 | Yes | Obsolete | 3.3 V | 5.5 ns | 4 | 2 | YES | SSOP | LVC/LCX/Z | OR GATE | CMOS | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 2017-02-01 | SSOP-14 | |||||||||||||
![]() |
SN74LVC32ADT
Texas Instruments
|
$0.2854 | Yes | Yes | Active | 3.3 V | 10.2 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
![]() |
IDT74LVC32ADC
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 3.3 V | 4.4 ns | 3.8 ns | 4 | 2 | YES | SOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 14 | not_compliant | 8542.39.00.01 | SOP, SOP14,.25 | ||||||||||||
|
74LVC32AD
Nexperia
|
Check for Price | Yes | Active | 3.3 V | 10.4 ns | 5 ns | 4 | 2 | YES | SOP | 50 pF | YES | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 40 µA | 3.6 V | 1.2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | compliant | 8542.39.00.01 | 1993-08-01 | ||||||||||||
![]() |
74LVC32ADB-Q100J
NXP Semiconductors
|
Check for Price | Yes | Transferred | 3.3 V | 10.4 ns | 5 ns | 4 | 2 | YES | SSOP | 50 pF | NO | LVC/LCX/Z | OR GATE | CMOS | 24 mA | 3.6 V | 1.65 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP1 | 14 | compliant | SOT337-1 | 5.30 MM, PLASTIC, MO-150, SOT337-1, SSOP-14 |