Parametric results for: 74hct259d-t under FF/Latches

Filter Your Search

1 - 3 of 3 results

|
-
-
-
Manufacturer Part Number: 74hct259dt
Select parts from the table below to compare.
Compare
Compare
74HCT259D-T
Nexperia
Check for Price Buy Yes Obsolete 5 V 57 ns 1 1 YES SOP LOW LEVEL HCT D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NEXPERIA SOP-16 compliant 8542.39.00.01 2017-02-01
74HCT259D-T
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 57 ns 59 ns 1 1 YES SOP 50 pF LOW LEVEL HCT D LATCH CMOS 1:8 DMUX FOLLOWED BY LATCH 60 MHz 20 µA TRUE 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS 3.90 MM, PLASTIC, MS-012, SOT-109, SOP-16 unknown 8542.39.00.01 SOIC 16
74HCT259D-T
Philips Semiconductors
Check for Price Buy Yes Transferred 5 V 51 ns 1 8 YES SOP 50 pF D LATCH CMOS 4 mA INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01