Parametric results for: 74hc165db,112 under Shift Registers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc165db112
Select parts from the table below to compare.
Compare
Compare
74HC165DB,112
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 250 ns 1 8 YES SSOP 24 MHz 50 pF RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS CLOCK INHIBIT 20 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SSOP16,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 NXP
74HC165DB,112
Nexperia
Check for Price Buy Yes Obsolete 5 V 250 ns 1 8 YES SSOP 50 pF RIGHT POSITIVE EDGE HC/UH PARALLEL IN SERIAL OUT CMOS CLOCK INHIBIT 20 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16 16 SOT338-1 compliant 8542.39.00.01 Nexperia