Parametric results for: 74hc14d-t under Gates

Filter Your Search

1 - 10 of 12 results

|
-
-
-
-
-
-
Manufacturer Part Number: 74hc14dt
Select parts from the table below to compare.
Compare
Compare
SN74HC14DT
Texas Instruments
$0.2684 No Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC14D-T
Philips Semiconductors
Check for Price Yes Transferred 5 V 31 ns YES SOP 50 pF YES INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
MC74HC14D-TR
Motorola Semiconductor Products
Check for Price No Obsolete 5 V 145 ns 6 1 YES SOP YES HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA INC unknown 8542.39.00.01 SOP, SOP14,.25
74HC14DTR2G
Rochester Electronics LLC
Check for Price Yes Yes Active 3 V 110 ns 6 1 YES TSSOP HC/UH INVERTER CMOS 6 V 2 V MILITARY R-PDSO-G14 COMMERCIAL e4 NOT SPECIFIED 125 °C -55 °C 260 40 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP 14 unknown TSSOP,
74HC14D-T
NXP Semiconductors
Check for Price Yes Yes Obsolete 5 V 190 ns 38 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 unknown 8542.39.00.01 SOT-108-1, SO-14
SN74HC14DTE4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP, SOP14,.25
SN74HC14DTG4
Texas Instruments
Check for Price Yes Yes Obsolete 5 V 155 ns 31 ns 6 1 YES SOP 50 pF YES HC/UH INVERTER CMOS 4 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments GREEN, PLASTIC, MS-012AB, SOIC-14
74HC14DTR2G
onsemi
Check for Price Yes Yes Obsolete 3 V 110 ns 22 ns 6 1 YES TSSOP 50 pF YES HC/UH INVERTER CMOS 4 mA 6 V 2 V MILITARY R-PDSO-G14 Not Qualified e4 1 125 °C -55 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP 14 unknown 8542.39.00.01 onsemi LEAD FREE, TSSOP-14
MC74HC14D-TR
Freescale Semiconductor
Check for Price No Obsolete 5 V 145 ns 6 1 YES SOP YES HC/UH INVERTER CMOS 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Tin/Lead (Sn/Pb) GULL WING 1.27 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS unknown 8542.39.00.01 SOP, SOP14,.25
74HC14D-T-LF
NXP Semiconductors
Check for Price Obsolete 5 V 190 ns 6 1 YES SOP HC/UH INVERTER CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 125 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOP,