Parametric results for: 74hc123d-t under Prescaler/Multivibrators

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: 74hc123dt
Select parts from the table below to compare.
Compare
Compare
74HC123D-T
Philips Semiconductors
Check for Price Buy Yes Transferred YES SOP MONOSTABLE MULTIVIBRATOR CMOS INDUSTRIAL R-PDSO-G16 Not Qualified e4 85 °C -40 °C 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74HC123D-T
NXP Semiconductors
Check for Price Buy Yes Obsolete 5 V 385 ns 2 YES SOP 50 pF HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C 260 30 16 PLASTIC/EPOXY SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16 16
74HC123D/T3
NXP Semiconductors
Check for Price Buy Yes Yes Obsolete 5 V 385 ns 2 YES SOP HC/UH MONOSTABLE MULTIVIBRATOR CMOS RETRIGGERABLE; TRIGGERABLE FROM CLEAR INPUT ALSO 2 COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G16 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm NXP SEMICONDUCTORS unknown 8542.39.00.01 SOIC 3.90 MM, PLASTIC, MS-012, SOT109-1, SOP-16 16