Parametric results for: 74f269spc under Counters

Filter Your Search

1 - 8 of 8 results

|
-
-
Manufacturer Part Number: 74f269spc
Select parts from the table below to compare.
Compare
Compare
74F269SPC
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 85 MHz YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm FAIRCHILD SEMICONDUCTOR CORP DIP 0.300 INCH, PLASTIC, MS-001, DIP-24 24 unknown 8542.39.00.01
74F269SPCX
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5 V 11 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 85 MHz YES SYNCHRONOUS 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, 24 unknown 8542.39.00.01
74F269SPC
Texas Instruments
Check for Price Buy No Transferred 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 85 MHz YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
74F269SPC
National Semiconductor Corporation
Check for Price Buy No Transferred 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 85 MHz YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm NATIONAL SEMICONDUCTOR CORP 0.300 INCH, SLIM, PLASTIC, DIP-24 compliant
74F269SPC_NL
Fairchild Semiconductor Corporation
Check for Price Buy Yes Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz 50 pF BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 85 MHz YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 Not Qualified e3 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE MATTE TIN THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 31.915 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 compliant 8542.39.00.01
74F269SPCQR
Texas Instruments
Check for Price Buy No Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01
74F269SPCQR
Fairchild Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 10 ns 1 8 NO DIP BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL TCO OUTPUT 100 MHz YES SYNCHRONOUS 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 30.095 mm FAIRCHILD SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
74F269SPCQR
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 11 ns 1 8 NO DIP 85 MHz BIDIRECTIONAL POSITIVE EDGE F/FAST BINARY COUNTER TTL YES 20 mA SYNCHRONOUS 135 mA 5.5 V 4.5 V COMMERCIAL R-PDIP-T24 e0 70 °C 24 PLASTIC/EPOXY DIP24,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL NATIONAL SEMICONDUCTOR CORP DIP, DIP24,.3 unknown 8542.39.00.01