Filter Your Search
1 - 8 of 8 results
![]() |
74AVCH4T245BQ-Q10X
Nexperia
|
$0.4436 | Yes | Active | 1.2 V | 10.4 ns | 1 | 4 | YES | HVQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | Nexperia | ||||||||||||
![]() |
74AVCH4T245BQ,115
Nexperia
|
$0.5108 | Yes | Active | 2.5 V | 10.4 ns | 2 | 2 | YES | VQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | Nexperia | 8542.39.00.01 | ||||||||||||
![]() |
74AVCH4T245BQ,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 10.4 ns | 10.4 ns | 2 | 2 | YES | HVQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | 8542.39.00.01 | ||||||
|
74AVCH4T245BQ
Nexperia
|
Check for Price | Yes | Active | 2.5 V | 14.5 ns | 2 | 2 | YES | VQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | DHVQFN-16 | compliant | Nexperia | 8542.39.00.01 | 2017-02-01 | |||||||||||||||
![]() |
74AVCH4T245BQ-Q10X
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 10.4 ns | 10.4 ns | 1 | 4 | YES | HVQCCN | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | SOT763-1 | compliant | |||||||||||
![]() |
74AVCH4T245BQ
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.2 V | 14.5 ns | 2 | 2 | YES | HVQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | unknown | NXP | 8542.39.00.01 | ||||||||||||
![]() |
74AVCH4T245BQ-Q100
NXP Semiconductors
|
Check for Price | Transferred | 1.2 V | 10.4 ns | 1 | 4 | YES | HVQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | 125 °C | -40 °C | AEC-Q100 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NXP SEMICONDUCTORS | QFN | 2.50 X 3.50 MM, 0.85 MM HEIGHT, PLASTIC, MO-241, SOT763-1, DHVQFN-16 | 16 | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74AVCH4T245BQ-Q100
Nexperia
|
Check for Price | Yes | Active | 2.5 V | 10.4 ns | 1 | 4 | YES | HVQCCN | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PQCC-N16 | e4 | 1 | 125 °C | -40 °C | 260 | AEC-Q100 | 30 | 16 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | NEXPERIA | compliant | 8542.39.00.01 |