Parametric results for: 74alvc32d under Gates

Filter Your Search

1 - 10 of 25 results

|
-
-
-
Manufacturer Part Number: 74alvc32d
Select parts from the table below to compare.
Compare
Compare
SN74ALVC32DGVR
Texas Instruments
$0.1382 Yes Yes Active 1.8 V 4.7 ns 2.8 ns 4 2 YES TSSOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 400 µm DUAL 1.2 mm 3.6 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVC32DR
Texas Instruments
$0.1611 Yes Yes Active 1.8 V 4.7 ns 2.8 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
SN74ALVC32D
Texas Instruments
$0.2025 Yes Yes Active 1.8 V 4.7 ns 2.8 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant EAR99 8542.39.00.01 Texas Instruments
74ALVC32D,118
Nexperia
$0.2752 Yes Active 2.7 V 4.7 ns 4 2 YES SOP ALVC/VCX/A OR GATE CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TR, 13 INCH NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 14 compliant 8542.39.00.01 Nexperia PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1
74ALVC32D,118
NXP Semiconductors
Check for Price Yes Transferred 2.7 V 4.7 ns 2.8 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 compliant 8542.39.00.01 PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1
74ALVC32D-Q100
Nexperia
Check for Price Yes Active 1.8 V 4.7 ns 2.8 ns 4 2 YES SOP YES ALVC/VCX/A OR GATE CMOS 10 µA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 e4 1 85 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA compliant 8542.39.00.01 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14
74ALVC32D,112
NXP Semiconductors
Check for Price Yes Transferred 2.7 V 4.7 ns 2.8 ns 4 2 YES SOP 50 pF NO ALVC/VCX/A OR GATE CMOS 24 mA 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 14 compliant 8542.39.00.01 PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1
74ALVC32DC8
Integrated Device Technology Inc
Check for Price No No Obsolete OR GATE e0 1 240 TIN LEAD INTEGRATED DEVICE TECHNOLOGY INC SOIC 14 unknown 8542.39.00.01 , DC14 2020-03-06
SN74ALVC32DRG4
Texas Instruments
Check for Price Yes Yes Obsolete 1.8 V 4.7 ns 4 2 YES SOP ALVC/VCX/A OR GATE CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 unknown 8542.39.00.01 SOP,
74ALVC32D,112
Nexperia
Check for Price Yes Obsolete 2.7 V 4.7 ns 4 2 YES SOP ALVC/VCX/A OR GATE CMOS 3.6 V 1.65 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 14 compliant 8542.39.00.01 Nexperia PLASTIC, MS-012, SOT-108-1, SOP-14 SOT108-1