Parametric results for: 74act14mtcx under Gates

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74act14mtcx
Select parts from the table below to compare.
Compare
Compare
74ACT14MTCX
onsemi
$0.2555 Yes Yes Active 5 V 11 ns 11 ns 6 1 YES TSSOP 50 pF YES ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ONSEMI TSSOP-14 WB TSSOP-14 948G compliant 8542.39.00.01 onsemi
74ACT14MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 5 V 11 ns 11 ns 6 1 YES TSSOP 50 pF YES ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP14,.25 compliant 8542.39.00.01 14
74ACT14MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 5 V 11 ns 11 ns 6 1 YES TSSOP 50 pF YES ACT INVERTER CMOS 24 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AB, TSSOP-14 14 LD,TSSOP,JEDEC MO-153, 4.4MM WIDE compliant 8542.39.00.01 14 EAR99
74ACT14MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 5 V 11 ns 6 1 YES TSSOP ACT INVERTER CMOS 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 COMMERCIAL e3 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, unknown 14