Parametric results for: 74abt126d under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 32 results

|
-
-
-
-
Manufacturer Part Number: 74abt126d
Select parts from the table below to compare.
Compare
Compare
74ABT126D,602
Nexperia
$0.2165 Buy Yes Obsolete 5 V 4.6 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 SOT108-1 compliant 8542.39.00.01 1991-04-23 Nexperia
SN74ABT126DR
Texas Instruments
$0.3642 Buy Yes Yes Active 5 V 6.3 ns 6.3 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C ENABLE HIGH 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74ABT126DBR
Texas Instruments
$0.3819 Buy Yes Yes Active 5 V 6.3 ns 6.3 ns 4 1 YES SSOP UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS ENABLE HIGH 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74ABT126D
Texas Instruments
$0.6197 Buy Yes Yes Active 5 V 6.3 ns 6.3 ns 4 1 YES SOP 50 pF UNIDIRECTIONAL 3-STATE ABT BUS DRIVER BICMOS TYP VOLP < 1V @ VCC = 5V, TA = 25 DEG C ENABLE HIGH 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SOP14,.25 RECTANGULAR SMALL OUTLINE TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC 14 compliant 8542.39.00.01 Texas Instruments EAR99
SN74ABT126DBRG4
Texas Instruments
Check for Price Buy Yes Yes Obsolete 5 V 6.3 ns 6.3 ns 4 1 YES SSOP 3-STATE ABT BUS DRIVER BICMOS ENABLE HIGH 64 mA 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 compliant 8542.39.00.01
74ABT126DB
Philips Semiconductors
Check for Price Buy Yes Transferred 5 V 4.6 ns 1 4 YES SSOP 3-STATE BUS DRIVER ENABLE HIGH 64 mA 2 TRUE INDUSTRIAL R-PDSO-G14 Not Qualified 1 85 °C -40 °C 260 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL PHILIPS SEMICONDUCTORS unknown 8542.39.00.01
74ABT126D
Nexperia
Check for Price Buy Yes Active 5 V 4.6 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NEXPERIA compliant 8542.39.00.01 1991-04-23
74ABT126DB,112
NXP Semiconductors
Check for Price Buy Yes Transferred 5 V 4.6 ns 4.6 ns 4 1 YES SSOP 50 pF 3-STATE ABT BUS DRIVER BICMOS ENABLE HIGH 64 mA 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 5.30 MM, PLASTIC, MO-150, SOT-337-1, SSOP-14 14 SOT337-1 compliant 8542.39.00.01
74ABT126D-T
NXP Semiconductors
Check for Price Buy Yes Obsolete 5 V 4.6 ns 4 1 YES SOP 50 pF 3-STATE ABT BUS DRIVER BICMOS POWER OFF DISABLE OUTPUTS TO PERMIT LIVE INSERTION 2 TRUE 15 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOIC 3.90 MM, PLASTIC, MS-012, SOT-108-1, SO-14 14 unknown 8542.39.00.01
N74ABT126D
NXP Semiconductors
Check for Price Buy Obsolete 5 V 4 1 YES SOP 3-STATE ABT BUS DRIVER BICMOS 2 TRUE 30 mA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm NXP SEMICONDUCTORS SOP, unknown 8542.39.00.01