Parametric results for: 74VHC32MSC under Gates

Filter Your Search

1 - 5 of 5 results

|
Manufacturer Part Number: 74vhc32msc
Select parts from the table below to compare.
Compare
Compare
74VHC32MSC
Texas Instruments
Check for Price Buy No Obsolete 5 V 8.5 ns YES SSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP SSOP, SSOP14,.25 unknown 8542.39.00.01
74VHC32MSC
National Semiconductor Corporation
Check for Price Buy No Obsolete 5 V 8.5 ns YES SSOP 50 pF NO OR GATE CMOS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 635 µm DUAL NATIONAL SEMICONDUCTOR CORP SSOP, SSOP14,.25 unknown 8542.39.00.01
74VHC32MSCX
Texas Instruments
Check for Price Buy No Transferred 5 V 8.5 ns 8.5 ns 4 2 YES LSSOP 50 pF NO AHC/VHC OR GATE CMOS INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP LSSOP, SSOP14,.25 unknown 8542.39.00.01 SSOP 14
74VHC32MSCX
Fairchild Semiconductor Corporation
Check for Price Buy Obsolete 5 V 8.5 ns 4 2 YES LSSOP AHC/VHC OR GATE CMOS INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm FAIRCHILD SEMICONDUCTOR CORP EIAJ TYPE1, PLASTIC, SSOP-14 unknown 8542.39.00.01 SSOP 14
74VHC32MSCX
National Semiconductor Corporation
Check for Price Buy No Transferred 5 V 8.5 ns 8.5 ns 4 2 YES LSSOP 50 pF NO AHC/VHC OR GATE CMOS INPUTS CAN BE DRIVEN BY 3V OR 5V COMPONENTS 8 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e0 85 °C -40 °C 14 PLASTIC/EPOXY SSOP14,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH TR Tin/Lead (Sn/Pb) GULL WING 650 µm DUAL 1.6 mm 4.4 mm 5 mm NATIONAL SEMICONDUCTOR CORP EIAJ TYPE1, PLASTIC, SSOP-14 unknown