Parametric results for: 74LVTH573MTCX under Bus Driver/Transceivers

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 74lvth573mtcx
Select parts from the table below to compare.
Compare
Compare
74LVTH573MTCX_NL
Fairchild Semiconductor Corporation
Check for Price Yes Obsolete 3.3 V 5 ns 4.4 ns 1 8 YES TSSOP 3-STATE LVT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH RAIL MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP TSSOP, TSSOP20,.25 20 compliant 8542.39.00.01
74LVTH573MTCX
onsemi
Check for Price Yes Yes Obsolete 3.3 V 5 ns 4.4 ns 1 8 YES TSSOP 3-STATE LVT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ONSEMI TSSOP-20 TSSOP-20 compliant 8542.39.00.01 948AQ onsemi
74LVTH573MTCX
Fairchild Semiconductor Corporation
Check for Price Yes Yes Transferred 3.3 V 5 ns 4.4 ns 1 8 YES TSSOP 3-STATE LVT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 64 mA 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm FAIRCHILD SEMICONDUCTOR CORP TSSOP 4.40 MM, MO-153AC, TSSOP-20 20 compliant 8542.39.00.01 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE EAR99
74LVTH573MTCX
Rochester Electronics LLC
Check for Price Yes Yes Active 3.3 V 5 ns 1 8 YES TSSOP 3-STATE LVT BUS DRIVER BICMOS BROADSIDE VERSION OF 373 2 TRUE 3.6 V 2.7 V INDUSTRIAL R-PDSO-G20 e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 20 unknown