Parametric results for: 74LVC823AD,118 under Bus Driver/Transceivers

Filter Your Search

1 - 2 of 2 results

All Filters
|
Manufacturer Part Number: 74lvc823ad118
Select parts from the table below to compare.
Compare
Compare
74LVC823AD,118
Nexperia
Check for Price Yes Obsolete 3.3 V 11.5 ns 1 9 YES SOP 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G24 e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm NEXPERIA SOP SOP-24 24 SOT137-1 compliant 8542.39.00.01 1996-02-01 Nexperia
74LVC823AD,118
NXP Semiconductors
Check for Price Yes Transferred 3.3 V 11.5 ns 10 ns 1 9 YES SOP 120 MHz 50 pF POSITIVE EDGE 3-STATE LVC/LCX/Z BUS DRIVER CMOS WITH CLEAR AND CLOCK ENABLE 24 mA 2 TRUE 3.6 V 1.2 V AUTOMOTIVE R-PDSO-G24 Not Qualified e4 1 125 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm NXP SEMICONDUCTORS SOP 7.50 MM, PLASTIC, MS-013, SOT-371-1, SO-24 24 SOT137-1 compliant 8542.39.00.01